text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14V101LA-BA45XI

NON VOLATILE SRAMS

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 128 k x 8 / 64 k x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
416
Factory Lead Time:
42 Weeks
Minimum Order:
299
Multiple Of:
299
Total
$5,489.64
USD
Quantity
Web Price
1
$22.95
4
$21.46
15
$20.13
40
$19.19
100+
$18.36
Product Variant Information section