text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1230AB-200+

DS1230 Series 256 Kb (32 K x 8) 200ns Commercial Non-Volatile SRAM - DIP-28

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.75V to 5.25V
Access Time-Max: 200ns
Interface: Parallel
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
151
Factory Lead Time:
6 Weeks
Total
$508.08
USD
Quantity
Web Price
12
$21.17
36
$18.59
120
$17.80
240
$17.36
480+
$16.93
Product Variant Information section