
REDUCED
Manufacturer Part #
DS1230Y-70IND+
256k Nonvolatile SRAM
Product Specification Section
Maxim Integrated DS1230Y-70IND+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Maxim Integrated DS1230Y-70IND+ - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 70ns |
Interface: | Parallel |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,248
USA:
1,248
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
12
$32.66
24
$26.80
36+
$26.13
Product Variant Information section
Available Packaging
Package Qty:
12 per Bulk
Mounting Method:
Through Hole