text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1250Y-70IND+

4096k Nonvolatile SRAM

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Interface: Parallel
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
11
Multiple Of:
11
Total
$957.00
USD
Quantity
Web Price
11+
$87.00
Product Variant Information section