text.skipToContent text.skipToNavigation

Manufacturer Part #

M48Z08-100PC1

M48Z08 Series 64 Kb (8 K x 8) 5.5 V 100 ns Zeropower® SRAM - PCDIP-28

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  PCDIP-28
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z08-100PC1 is a part of M48Z08 series Battery Backed SRAM. It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-28 Packaging.

The M48Z08 ZEROPOWER® RAM is an 8 K x 8 non-volatile static RAM which is pin and function compatible with the DS1225. The monolithic chip provides a highly integrated battery-backed memory solution.

Features:

  • Integrated, ultra low power SRAM and powerfail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD = power-fail deselect voltage):
    • M48Z08: VCC = 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
    • M48Z18: VCC = 4.5 to 5.5 V; 4.2 V ≤ VPFD ≤ 4.5 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 8 K x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Stock:
432
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$163.68
USD
Quantity
Web Price
12
$13.64
48
$11.86
120
$11.47
300
$11.10
480+
$10.91
Product Variant Information section