text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F400CBTI-70G

MX29F Series 5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

The MX29F400CBTI-70G is a 4 M-Bit 5 V Single voltage Bottom boot sector Parallel Flash memory. It's operating current max 40 mA, standby Current MAX 5 uA. Operating Temerature Ranges from -40°C to 85°C.

Features:

  • Single Power Supply operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 524,288x8/262,144x16 switchable
  • Bottom Boot Sector Architecture
  • Sector protection
    • Hardware method to disable any combination of sector from program or erase operations
    • Temporary sector unprotected allows code changes in previously locked setors
  • Latch-up protected to 100 mA from -1 V to Vcc +1 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1920
Multiple Of:
96
Total
$4,588.80
USD
Quantity
Web Price
96
$2.99
288
$2.51
384
$2.49
960
$2.42
1,440+
$2.39
Product Variant Information section