text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064N90TFI023

S29GL064N Series 64Mb (8M x 8/4M x 16) 3.6 V Page Mode MirrorBit Flash - TSOP-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8/4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Temperature Grade: Industrial
Number of Words: 8 M*4 M
Word Length: 8b/16b
Supply Current: 50mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,300.00
USD
Quantity
Web Price
1,000+
$3.30
Product Variant Information section