text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF032BEUI-104I/SM

SST26 SQI Series 3.6 V 32 Mb (4 M x 8) Surface Mount SPI Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26VF032BEUI-104I/SM - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Interface: Quad I/O/SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.32
USD
Quantity
Web Price
1
$3.32
20
$2.97
50
$2.87
150
$2.76
400+
$2.66
Product Variant Information section