text.skipToContent text.skipToNavigation

Manufacturer Part #

5962-8552512XA

SRAM 64K Asynchronous 8K x 8 SRAM - Military grade

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5962-8552512XA - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 85ns
Temperature Grade: Military
Operating Temperature: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Interface Circuit Type: Parallel
Package Style:  CERDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
169
Multiple Of:
13
Total
$3,647.02
USD
Quantity
Web Price
13
$22.09
26
$21.93
39
$21.85
52
$21.78
65+
$21.58
Product Variant Information section