text.skipToContent text.skipToNavigation

Manufacturer Part #

5962-8855201XA

256K(32KX8) SRAM ,28 CERDIP 600 MIL, MILITARY from -55 to 125

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5962-8855201XA - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 100ns
Operating Temperature: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Interface Circuit Type: Parallel
Package Style:  CERDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
130
Multiple Of:
13
Total
$3,247.40
USD
Quantity
Web Price
13
$25.56
26
$25.38
39
$25.28
52
$25.21
65+
$24.98
Product Variant Information section