text.skipToContent text.skipToNavigation

Manufacturer Part #

5962-8855202XA

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 28-CerDip

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5962-8855202XA - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Grade: Military
Operating Temperature: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Interface Circuit Type: Parallel
Package Style:  CERDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
130
Multiple Of:
13
Total
$4,005.30
USD
Quantity
Web Price
13
$31.53
26
$31.31
39
$31.18
52
$31.09
65+
$30.81
Product Variant Information section