text.skipToContent text.skipToNavigation

Manufacturer Part #

5962-8866204NA

SRAM Chip Async Single 256 Kb 32 K x 8 5 V 45ns SMT CMOS Static RAM - 28-SOJ

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5962-8866204NA - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Word Length: 144b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Military
Operating Temperature: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Type: Fast
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
130
Multiple Of:
13
Total
$3,463.20
USD
Quantity
Web Price
13
$27.26
26
$27.07
39
$26.96
52
$26.88
65+
$26.64
Product Variant Information section