
Manufacturer Part #
70V25L20PFGI8
SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 20ns 100-TQFP
Product Specification Section
Renesas 70V25L20PFGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 70V25L20PFGI8 - Technical Attributes
Attributes Table
Memory Density: | 128kb |
Memory Organization: | 8 K x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 20ns |
Temperature Grade: | Industrial |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Circuit Type: | Parallel |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
750+
$37.07
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TQFP-100
Mounting Method:
Surface Mount