text.skipToContent text.skipToNavigation

Manufacturer Part #

70V659S10DRG

SRAM - Dual Port, Asynchronous Memory IC 4.5Mb (128K x 36) Parallel 10ns 208-PQF

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V659S10DRG - Technical Attributes
Attributes Table
Memory Density: 4.5Mb
Memory Organization: 128 K x 36
Supply Voltage-Nom: 3.15V to 3.45V
Access Time-Max: 10ns
Temperature Grade: Commercial
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  PQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
6
Total
$2,510.28
USD
Quantity
Unit Price
6+
$209.19
Product Variant Information section