
Manufacturer Part #
71124S20YGI8
1Mb (128K x 8) Asynchronous Static RAM Center Pwr & Gnd Pinout
Product Specification Section
Renesas 71124S20YGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 71124S20YGI8 - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 20ns |
Temperature Grade: | Industrial |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Interface Circuit Type: | Parallel |
Package Style: | SOJ-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1,000+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOJ-32
Mounting Method:
Surface Mount