text.skipToContent text.skipToNavigation

Manufacturer Part #

71256S45TDB

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 45ns 28-CDIP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71256S45TDB - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Military
Operating Temperature: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Interface Circuit Type: Parallel
Package Style:  CERDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
15
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
130
Multiple Of:
13
Total
$3,957.20
USD
Quantity
Web Price
13
$38.05
26
$31.66
39
$30.94
52+
$30.44
Product Variant Information section