text.skipToContent text.skipToNavigation

Manufacturer Part #

71256SA15PZGI8

SRAM 32Kx8 ASYNCHRONOUS 5.0V STATIC RAM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Renesas 71256SA15PZGI8 - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 15ns
Temperature Grade: Military
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Circuit Type: Parallel
Package Style:  TSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$3,820.00
USD
Quantity
Web Price
2,000+
$1.91
Product Variant Information section