text.skipToContent text.skipToNavigation

Manufacturer Part #

71256SA15YG

71256SA Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 15ns
Temperature Grade: Commercial
Supply Current: 150mA
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Circuit Type: Parallel
Type: Fast
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27
Multiple Of:
27
Total
$36.45
USD
Quantity
Web Price
27
$1.35
108
$1.17
405
$1.12
675
$1.10
1,350+
$1.08
Product Variant Information section