text.skipToContent text.skipToNavigation

Manufacturer Part #

71256SA15YG8

71256SA Series 256 Kb (32 K x 8) 5 V 10 ns SMT Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 15ns
Temperature Grade: Commercial
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,080.00
USD
Quantity
Web Price
1,000+
$1.08
Product Variant Information section