text.skipToContent text.skipToNavigation

Manufacturer Part #

71256SA20TPG

71256 Series 256-Kbit (32 K x 8) 4.5 V 20 ns CMOS Static RAM - DIP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71256SA20TPG - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K 8
Number of Words: 256
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Industrial
Storage Temperature Range: -40°C to +85°C
Interface Circuit Type: Parallel
Type: Fast
Package Style:  DIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
280
Multiple Of:
28
Total
$666.40
USD
Quantity
Web Price
28
$2.48
84
$2.41
140
$2.38
420
$2.31
700+
$2.25
Product Variant Information section