text.skipToContent text.skipToNavigation

Manufacturer Part #

7130LA20JG8

SRAM - Dual Port, Asynchronous Memory IC 8Kb (1K x 8) Parallel 20ns 52-PLCC (19.

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7130LA20JG8 - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Package Style:  PLCC-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$6,332.00
USD
Quantity
Web Price
400+
$15.83
Product Variant Information section