text.skipToContent text.skipToNavigation

Manufacturer Part #

7133LA20JG8

SRAM Dual Port Asynchronous Memory IC Parallel 20ns

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7133LA20JG8 - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 2 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  PLCC-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$6,817.50
USD
Quantity
Web Price
250+
$27.27
Product Variant Information section