text.skipToContent text.skipToNavigation

Manufacturer Part #

7164L25TDB

CMOS Static RAM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7164L25TDB - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 25ns
Temperature Grade: Military
Operating Temperature: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  CERDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
169
Multiple Of:
13
Total
$3,442.53
USD
Quantity
Web Price
13
$20.85
26
$20.70
39
$20.62
52
$20.56
65+
$20.37
Product Variant Information section