text.skipToContent text.skipToNavigation

Manufacturer Part #

7164L85TDB

7164L Asynchronous SRAM 64Kb (8K x 8) Parallel 85ns 28-CDIP military temp

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7164L85TDB - Technical Attributes
Attributes Table
Memory Density: 64kb
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 85ns
Temperature Grade: Military
Supply Current: 20mA
Operating Temperature: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Type: Fast
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
169
Multiple Of:
13
Total
$3,354.65
USD
Quantity
Web Price
13
$20.31
26
$20.17
39
$20.09
52
$20.03
65+
$19.85
Product Variant Information section