text.skipToContent text.skipToNavigation

Manufacturer Part #

71V424S10PHGI

IDT71V424S Series 4 Mb (512 K x 8) 3.6 V 10 ns CMOS Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V424S10PHGI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 180mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
130
Multiple Of:
26
Total
$778.70
USD
Quantity
Web Price
26
$6.07
52
$6.03
104
$6.00
130
$5.99
390+
$5.93
Product Variant Information section