text.skipToContent text.skipToNavigation

Manufacturer Part #

71V65803S133PFG8

IDT71V Series 9-Mbit (512 K x 18) 3.135 to 3.465 V 7.5 ns Static RAM - TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V65803S133PFG8 - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 512 K x 18
Number of Words: 512 K
Word Length: 18b
Supply Voltage-Nom: 3.135V to 3.465V
Access Time-Max: 7.5ns
Temperature Grade: Commercial
Data Bus Width: 18b
Supply Current: 300mA
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$16,900.00
USD
Quantity
Web Price
1,000+
$16.90
Product Variant Information section