text.skipToContent text.skipToNavigation

Manufacturer Part #

72V231L15PFGI

IDT72V231 Series 18 K (2K x 9) 15 ns 66.7 MHz CMOS SyncFIFO - TQFP-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V231L15PFGI - Technical Attributes
Attributes Table
Memory Density: 18kb
Memory Organization: 2 K x 9
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Clock Frequency-Max: 66.7MHz
Type: Fast
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,380.00
USD
Quantity
Unit Price
50
$23.93
100
$23.80
150
$23.73
200
$23.67
250+
$23.50
Product Variant Information section