text.skipToContent text.skipToNavigation

Manufacturer Part #

72V82L15PAG8

FIFO 1K x 9 DualAsync FIFO 3.3V 15ns

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V82L15PAG8 - Technical Attributes
Attributes Table
Memory Density: 18kb
Memory Organization: 1 K x 9 x 2
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 15ns
Temperature Grade: Commercial
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$34,900.00
USD
Quantity
Web Price
2,000+
$17.45
Product Variant Information section