text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C2008A-55STIN

AS6C2008A Series 2 Mb (256 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - STSOP-32

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1627
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Number of Words: 256 K
Word Length: 8b
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 60mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  STSOP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,340
Multiple Of:
234
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,492.80
USD
Quantity
Web Price
234
$2.00
468
$1.97
702
$1.96
1,170
$1.94
2,340+
$1.92
Product Variant Information section