text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C4008-55PIN

AS6C4008 Series 4-Mbit (512 K x 8) 2.7 to 5.5 V 55 ns Static RAM - PDIP-32

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Number of Words: 512 K
Word Length: 8b
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 60mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  PDIP-32
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
130
Multiple Of:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$383.50
USD
Quantity
Web Price
130+
$2.95
Product Variant Information section