text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C4008A-55STIN

AS6C4008A Series 4-Mbit (512 K x 8) 3.6 V 55 ns Low Power CMOS SRAM - STSOP-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  STSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
234
Multiple Of:
234
Total
$1,062.36
USD
Quantity
Web Price
234
$4.54
468+
$3.63
Product Variant Information section