text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C6264-55SINTR

AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The AS6C6264-55SINTR is a 65,536-bit low power CMOS static random access memory organized as 8,192 words by 8 bits.

It is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application.

Features and Benefits:

  • Access time :55ns
  • Low power consumption:
    • Operation current : 15mA (TYP.), VCC = 3.0 V
    • Standby current : 1μ A (TYP.), VCC = 3.0 V
  • Wide range power supply : 2.7 ~ 5.5 V
  • Fully Compatible with all Competitors 5 V product
  • Fully Compatible with all Competitors 3.3 V product
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 2.0 V (MIN.)
  • All products ROHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,000.00
USD
Quantity
Web Price
1,000+
$2.00
Product Variant Information section