text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C1024C-12TJINTR

AS7C1024C Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 12ns
Temperature Grade: Industrial
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$3,230.00
USD
Quantity
Web Price
1,000+
$3.23
Product Variant Information section