text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C164A-15JINTR

AS7C164A Series 64-Kbit (8 K x 8) 4.5 V 15 ns CMOS Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Number of Words: 64
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 15ns
Temperature Grade: Industrial
Supply Current: 80mA to 140A
Operating Temperature: -40°C to +85°C
Interface Circuit Type: Parallel
Type: Fast
Package Style:  SOJ-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$2,180.00
USD
Quantity
Web Price
1,000+
$2.18
Product Variant Information section