text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C31025B-15TJC

AS7C31025B Series 1-Mbit (128 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 15ns
Temperature Grade: Commercial
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$716.00
USD
Quantity
Web Price
400+
$1.79
Product Variant Information section