text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C31026C-12TIN

AS7C256A Series 1 Mb (64 K x 16) 1 MHz CMOS Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 12ns
Temperature Grade: Industrial
Package Style:  TSOP-44
Mounting Method: Surface Mount
Features & Applications

The AS7C31026C-12TIN is a 3V high-performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organizedas 65,536 words × 16 bits; designed for memory applications where fast data access, low power, and simple interfacing are desired.

Features and Benefits:

  • Industrial (-40°C to 85°C) temperature
  • Organization: 65,536 words × 16 bits
  • Center power and ground pins for low noise
  • High speed
    • 10 ns address access time
    • 5 ns output enable access time
  • Low power consumption via chip deselect
  • Upper and Lower byte pin
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packaging
    • 44-pin 400 mil SOJ
    • 44-pin TSOP 2-400
    • 48-ball 6 × 8 mm BGA
  • ESD protection ≥ 2000 volts

View the available AS7C31026C series of static RAM

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1352
Multiple Of:
26
Total
$4,461.60
USD
Quantity
Web Price
26+
$3.30
Product Variant Information section