text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34096A-10JCNTR

AS7C34096A Series 4 Mb (512 K x 8) 3 to 3.6 V 10 ns SMT Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Number of Words: 512 K
Word Length: 8b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Commercial
Supply Current: 170mA
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOJ-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
500
Total
$18,950.00
USD
Quantity
Web Price
500
$4.74
1,000+
$3.79
Product Variant Information section