text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34096A-10TCNTR

AS7C34096A Series 4 Mb (512 K x 8) 1 MHz CMOS Static RAM - TSOP2-44

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 10ns
Temperature Grade: Commercial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Features & Applications

The AS7C34096A-10TCNTR is a 3.3 V high-performance CMOS 4,194,304-bit Static Random Access Memory device organized as 524,288 words × 8 bits; designed for memory applications where fast data access, low power, and simple interfacing are desired.

Features and Benefits:

  • Pin compatible to AS7C34096
  • Industrial and commercial temperature
  • Organization: 524,288 words × 8 bits
  • Center power and ground pins
  • High speed
    • 10/12/15/20 ns address access time
    • 4/5/6/7 ns output enable access time
  • Low power consumption: ACTIVE
    • 650 mW / max @ 10 ns
  • Low power consumption: STANDBY
    • 28.8 mW / max CMOS
  • Equal access and cycle times
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packages
    • 400 mil 36-pin SOJ
    • 44-pin TSOP 2
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,310.00
USD
Quantity
Web Price
1,000+
$3.31
Product Variant Information section