text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34098A-15JIN

AS7C34098A Series 4 Mb (256 K x 16) 3 to 3.6 V 15 ns SMT Static RAM - SOJ-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C34098A-15JIN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Number of Words: 256 K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 15ns
Temperature Grade: Industrial
Supply Current: 140mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1600
Multiple Of:
16
Total
$7,664.00
USD
Quantity
Web Price
16
$5.99
64
$5.19
160
$5.03
400
$4.87
640+
$4.79
Product Variant Information section