text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C4098A-12JIN

AS7C4098A Series 4-Mbit (256 K x 16) 4.5 to 5.5 V 12 ns SMT Static RAM - SOJ-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Number of Words: 256 K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 12ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 160mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
224
Multiple Of:
16
Total
$869.12
USD
Quantity
Web Price
1
$4.65
15
$4.22
50
$4.04
150
$3.88
500+
$3.72
Product Variant Information section