text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62126EV30LL-55BVXE

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 5.5 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Automotive
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$2,409.60
USD
Quantity
Web Price
480+
$5.02
Product Variant Information section