text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-45ZAXI

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - STSOP-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  STSOP-32
Mounting Method: Surface Mount
Features & Applications

The CY62128ELL-45ZAXI is a part of CY62128E series static RAM. It has an operating temperature ranging from -40° C to +85° C and is available in STSOP-32 package.

Features:

  • Very high speed: 45 ns
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 4 µA (Industrial)
  • Ultra low active power
    • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and 32-pin thin small outline package (TSOP) Type I packages
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.20
USD
Quantity
Web Price
468
$2.62
936
$2.14
1,404
$2.12
1,872+
$2.10
Product Variant Information section