text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-45ZAXIT

CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - STSOP-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  STSOP-32
Mounting Method: Surface Mount
Features & Applications

The CY62128ELL-45ZAXIT is a high performance CMOS static RAM organized as 128 K words by 8 bits. This device features advanced circuit design to provide ultra low active current.

This is ideal for providing More Battery Life™ (MoBL) in portable applications such as cellular telephones.

Features:

  • Very high speed: 45 ns
  • Temperature ranges
  • Industrial: –40 °C to +85 °C
  • Automotive-A: –40 °C to +85 °C
  • Automotive-E: –40 °C to +125 °C
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
  • Typical standby current: 1 µA
  • Maximum standby current: 4 µA (Industrial)
  • Ultra low active power
  • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and 32-pin thin small outline package (TSOP) Type I packages
Pricing Section
Global Stock:
1,500
USA:
1,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,440.00
USD
Quantity
Web Price
1,500+
$2.96
Product Variant Information section