text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-45ZXA

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 45ns
Temperature Grade: Automotive
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
312
Multiple Of:
312
Total
$1,588.08
USD
Quantity
Web Price
312+
$5.09
Product Variant Information section