text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-45ZXI

CY62128E Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Features & Applications

The CY62128ELL-45ZXI is a high performance CMOS static RAM organized as 128K words by 8 bits. It ideal for providing More Battery Life™ in portable applications such as cellular telephones.

This device features advanced circuit design to provide ultra low active current.

Features and Benefits:

  • Very high speed: 45 ns
  • Temperature ranges
    • Industrial: –40 °C to +85 °C
    • Automotive-A: –40 °C to +85 °C
    • Automotive-E: –40 °C to +125 °C
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 4 µA (Industrial)
  • Ultra low active power
    • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and 32-pin thin small outline package (TSOP) Type I packages
Pricing Section
Stock:
14,734
Minimum Order:
70
Multiple Of:
156
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$124.60
USD
Quantity
Web Price
156
$1.78
312
$1.75
468
$1.74
624
$1.73
780+
$1.72
Product Variant Information section