text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-55SXE

CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 55 ns Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 55ns
Temperature Grade: Automotive-E
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
125
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.25
USD
Quantity
Web Price
25
$6.96
75
$5.92
100
$5.85
250
$5.66
375+
$5.57
Product Variant Information section