text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128EV30LL-45SXIT

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features & Applications

Cypress's More Battery Life™ (MoBL®) SRAMs dominate the low-power SRAM market with the industry's widest portfolio, starting from low (64 Kb) to very high densities (extending up to 64 Mb) with standard voltage (nominal) and bus-width options, at the cutting edge of process technology.

Cypress More Battery Life™ (MoBL®) SRAMs offer best-in-class access times (45 ns) with the industry's lowest Standby Power Dissipation (Maximum), making them the ideal high-performance, high-battery life memory solutions for mobile phones, PDAs, Point of Sale (POS) terminals, handheld radio-sets/gaming machines, Automotive Audio, ECU, Navigation and Telematics Systems.

Cypress More Battery Life™ (MoBL®) can be designed-in with a battery and a memory controller, to be used as Super-Fast Non-Volatile-SRAM for security circuitry, with a non-volatile memory life of 7 to 9 years.

The Micropower SRAMs are offered in industry standard packaging options (RoHS-compliant) in Industrial and Automotive Temperature Range.

The CY62128EV30LL-45SXIT is a 3 Volt Ultra Low Power 1 Megabit SRAM organized as 128K words by 8 bits with a speed of 45ns, available in a 32-pin 450-mil SOIC  package and has industrial temperature specifications.

This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,420.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$1.42
Product Variant Information section