text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62136VLL-70BAI

CY62136VLL Series 2 Mb (128 K x 16) 2.7 - 3.6 V 70 ns Static RAM - FBGA-48

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128 K x 16
Supply Voltage-Nom: 3V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
832
Multiple Of:
1
Total
$1,747.20
USD
Quantity
Web Price
1+
$2.10
Product Variant Information section