text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62137EV30LL-45ZSXI

CY62137EV30 Series 2 Mb (128 K x 16) 3 V 45 ns CMOS Static RAM - TSOP-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128 K x 16
Supply Voltage-Nom: 3V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
405
Multiple Of:
405
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$842.40
USD
Quantity
Web Price
405+
$2.08
Product Variant Information section