text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62137FV18LL-55BVXIT

CY62137FV18 Series 2 Mb (128 K x 16) 1.65 to 2.25 V 55 ns Static RAM - VFBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128 K × 16
Number of Words: 128 K
Word Length: 16b
Supply Voltage-Nom: 1.65V to 2.25V
Access Time-Max: 55ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 18mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6,020.00
USD
Quantity
Web Price
2,000+
$3.01
Product Variant Information section